| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ferrules Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 8 | |
| 150 | |
| Non-Insulated | |
| Bag | |
| 15 | |
| 5.8 | |
| Cable Mount |
The ferrules terminal F83-15-D wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 8 AWG. This product is 15 mm long and 5.8 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

