PanasonicEXB-38V561JV网络及阵列电阻器
Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 560 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| 1206 | |
| 0603 | |
| Convex | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.5 | |
| Surface Mount |
Pack multiple resistors into a single chip with this EXB-38V561JV resistor array from Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 560 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product's terminal pitch is 0.8 mm. The EXB-38V561JV part has a convex termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

