PanasonicEXB-N8V511JX网络及阵列电阻器

Res Thick Film Array 510 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Create more space in your circuit design by using this EXB-N8V511JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 510 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-N8V511JX part has a concave termination style. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep.

Import TariffMay apply to this part

268 个零件: 可以明天配送

    Total$0.01Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1609+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      日本
         
      • Price: $0.0055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1609+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      日本
      • In Stock: 7
      • Price: $0.0055
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1609+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 261
      • Price: $0.0054

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.