PanasonicEVQ-Q2S03WSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 1.6 | |
| White | |
| 1.3 | |
| 2 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.15 | |
| 4 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 6.5 | |
| 1.8 | |
| 6 | |
| 6.6 | |
| 3.1 |
With just a change in pressure this light touch EVQ-Q2S03W tactile switch from Panasonic can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2S03W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. This white round button actuator is 1.3 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

