PanasonicEVP-BB2A9B000Switch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.6N SMD T/R
EVP-BB SERIES (2.6MM X 1.6MM, SMD, TOP PUSH)
Panasonic's EVP-BB Series Light Touch Switches are among the smallest in the world, with dimensions of W2.6 x H1.6 x H0.53 mm and an IP67 rating. These switches use a laser-welded design, offering high ingress protection while ensuring a sharp tactile response for an enhanced user experience. The laser-welding also prevents actuator peel-off from side-loads or impacts, ensuring durability and reliability in various applications. This combination of compact size, high protection, and tactile feedback makes them ideal for precise and robust device control.
Key Features and Benefits
- • Small Size (2.6x1.6x0.53 mm)
- • Laser Welded Design
- • IP67 Rated
- • RoHS/REACH Compliant
- • Perfect for Small Applications
- • Actuator Protection
- • Withstands Typical Drop Tests
Applications
- • Operation switches for portable electronic equipment (Mobile phone, Portable audio)
Related Products
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 500000 | |
| 1.6 | |
| 0.18 | |
| 2 | |
| 2.65 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 | |
| 2.8 | |
| 0.35 | |
| 1.8 | |
| 3 | |
| 0.53 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.