PanasonicEVP-AFGB65Switch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 50 | |
| 500 | |
| 100000 | |
| 1.6 | |
| 0.24 | |
| 2 | |
| 2.95 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 1.8 | |
| Straight | |
| -40 | |
| 85 | |
| 2.6 | |
| 3 | |
| 0.65 |
This EVP-AFGB65 tactile switch from Panasonic will turn your system on and off when there is a change in pressure.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
