Analog DevicesEVAL-SDP-CH1Z可编程逻辑开发板和套件
Xilinx FPGA Evaluation Board 600MHz 64MB RAM 4MB Flash
利用 ADuM7702 和 ADuM7704(尚未发布),可实现系统小型化和降低转矩波动规格,从而提高电机控制系统的性能和鲁棒性。成熟的 iCoupler 隔离技术可提供安全性和系统可靠性,并允许在逆变器设计中使用更高的总线电压,从而进一步提高驱动效率。最后,同类最佳的 CMTI 额定值可加快开关时间,减少通常与 GaN 和 SiC 等最新开关技术相关的死区时间。ADuM7702/02-8(旗舰产品):CMOS 接口为非 LDO 接口;ADuM7702 是 16 引脚封装。ADuM7702-8 是 8 引脚封装。
适用于电机控制的业界最高交流性能隔离型 ΣΔ ADC:
- • 提高系统效率并减少扭矩波动
- •成熟的 iCoupler 技术允许更高的总线电压
- • 最高 CMTI 允许更快的开关时间
主要功能和优点
- • 借助交流性能和失调漂移,令较小的分流电阻能够提高系统效率、精度和可靠性,同时降低转矩波动规格。
- • 隔离工作电压通过成熟的 iCoupler 电流隔离提供安全性和可靠性,从而允许更高的总线电压,并进一步提高驱动效率。
- • 最高 CMTI 支持更快的开关速度,并减少与最新的 GaN 和 SiC 开关技术相关的死区时间。
应用
工业自动化:电机控制、分流器、电流检测、隔离 ADC、Σ-Δ
能源:分流器、电流检测、保护继电器、计量
通用:隔离 DAQ、隔离、ADC
框图和表格
相关评估板
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Xilinx | |
| FPGA | |
| 4MB | |
| Flash | |
| Flash | |
| 64MB | |
| Yes | |
| 2 | |
| 1 | |
| 7 | |
| 2 | |
| LCD | |
| LVDS | |
| 1 | |
| 8 | |
| GUI | |
| Win 7|Win Vista|Win XP | |
| Win 7|Win Vista|Win XP |
Dev Kit Description
The SDP-H1 is a high speed controller board for the System Demonstration Platform (SDP). The SDP-H1 is has a Xilinx® Spartan 6 and an ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB.
The SDP-H1 has a FMC low pin count ( LPC) connector with full differential LVDS and singled ended LVCMOS support. It also has the 120 pin connector, found on the SDP-B which exposes the Blackfin processors peripherals. This connector provides a configurable Serial, Parallel I2C and SPI and GPIO communications lines to the attached daughter board. The PC side software application for controlling the attached daughter board is provided with each of the daughter product evaluation boards or Circuits from the Lab reference Circuits.
The System Demonstration Platform is a collection of controller boards, interposer boards, and daughter boards, used for easy, low cost evaluation of ADI components and reference circuits.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.