Analog DevicesEVAL-ADCMP581BCPZ开发套件和工具
ADCMP581 Comparator Evaluation Board Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
It is fabricated using a high quality dielectric material between the ground plane and signal layers in order to maintain high signal integrity. All input and output signals are brought on to the board with 2.9 mm RF connectors, and transmission line paths are kept as close to 50 Ω as possible.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

