C&KET02J6V3ME2Switch Rocker
Switch Rocker OFF None ON SPST PC Pins Curved Rocker 2A 120VAC 28VDC Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| OFF None ON | |
| Curved Rocker | |
| 2@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 30000 | |
| Black | |
| 14.73 | |
| 1 | |
| 2.54 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.3 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| Black | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 10.54 | |
| 5.08 | |
| 11.28 | |
| 14.73 | |
| 5.84 | |
| 19.89 | |
| 5.84 | |
| 8.61 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

