SamtecESQT-150-02-G-D-310连接器插头及 PCB 插座
Conn Elevated Socket SKT 100 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 100 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 4.5/Contact | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 100.3 | |
| 4 | |
| 7.87 | |
| Through Hole |
Reduce safety concerns with this voltage regulator ESQT-150-02-G-D-310 header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This Single connector has 4.3 Single contacts. It has a maximum voltage rating of 3. This is a -0.04%/°C-row connector. Its pitch is 4 to 6.5 mm. It has a 7% body orientation. This device has a maximum current rating of 10 to 20 A. This product is -65 to 150 mm deep. ESQT-150-02-G-D-310 is housed in 2 to 5. This connector has an operating temperature of 1250 °C. It uses the 50 termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
