Micro Commercial ComponentsESDSLC5V0D5-TPESD 抑制器
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 16@8/20us | |
| 5@8/20us | |
| 0.5 | |
| 1 | |
| 80@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

