Micro Commercial ComponentsESDSB5V0LB-TPESD 抑制器
ESD Suppressor Diode TVS Bi-Dir 5V 13Vc 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 5.1 | |
| 13@8/20us | |
| 20@8/20us | |
| 0.1 | |
| 1 | |
| 260@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 0.68(Max) |
| Package Length | 1.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

