| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 10 | |
| 300 | |
| 8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 6 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this ERZ-VF2M331 MOV from Panasonic. This device's clamping current is 10 A and clamping voltage is 545 V. Its maximum surge current is 300 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 8 mm long, 3.2 mm tall and 6 mm deep. This varistor has a voltage of 330 V. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

