PanasonicERZ-VF2M220压敏变阻器

Var 14VAC/18VDC 125A 22V SMD J-Lead T/R

This ERZ-VF2M220 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 2.5 A and clamping voltage is 43 V. Its maximum surge current is 125 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This varistor has a voltage of 22 V. This product is 8 mm long, 3.2 mm tall and 6 mm deep.

22 个零件: 可以在 4 天内配送

    Total$1.30Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 22
      • Price: $1.300

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.