| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 100 | |
| 10000 | |
| 1100 | |
| 228 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.9 | |
| 24.5 | |
| Radial | |
| Through Hole | |
| 10 |
Look no further, this ERZ-V20D331 MOV from Panasonic is a variable resistor. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 545 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC. This product is 24.5 mm tall and 5.9 mm deep with a diameter of 21.5 mm. This varistor has a voltage of 330 V. Its capacitance value is 0.0011uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

