| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 360 | |
| 230 | |
| 300 | |
| 595 | |
| 25 | |
| 3500 | |
| 300 | |
| 65 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 5.7 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this ERZ-V10D361 MOV from Panasonic in order to change resistance of it. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 595 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC. Its capacitance value is 300pF. This varistor has a voltage of 360 V. This product is 14.5 mm tall and 5.7 mm deep with a diameter of 11.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

