| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 25 | |
| 3500 | |
| 300 | |
| 58 | |
| -40 | |
| 85 | |
| Bulk | |
| 11.5 | |
| 5.5 | |
| 14.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
This ERZ-V10D331 MOV from Panasonic is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 25 A and clamping voltage is 545 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC. This varistor has a voltage of 330 V. This product is 14.5 mm tall and 5.5 mm deep with a diameter of 11.5 mm. Its capacitance value is 300pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

