| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 545 | |
| 10 | |
| 1750 | |
| 130 | |
| 28 | |
| -40 | |
| 85 | |
| Bulk | |
| 8.5 | |
| 5.1 | |
| 11.5 | |
| Radial | |
| Through Hole | |
| 5 |
Provide proper variable resistance to your circuit by using this ERZ-V07D331 MOV from Panasonic. Its maximum surge current is 1750 A. This device's clamping current is 10 A and clamping voltage is 545 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC. This varistor has a voltage of 330 V. Its capacitance value is 130pF. This product is 11.5 mm tall and 5.1 mm deep with a diameter of 8.5 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

