| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 210 | |
| 270 | |
| 570 | |
| 5 | |
| 800 | |
| 80 | |
| 13 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 5.1 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
A nonlinear resistor this ERZ-V05D331 MOV manufactured from Panasonic will change resistance. This device's clamping current is 5 A and clamping voltage is 570 V. This part has a pitch of 5 mm. Its maximum surge current is 800 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 330 V. Its capacitance value is 80pF. This product is 10 mm tall and 5.1 mm deep with a diameter of 7 mm. The maximum AC voltage rating is 210 VAC and the maximum DC voltage rating is 270 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

