| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 18 | |
| 11 | |
| 14 | |
| 40 | |
| 1 | |
| 250 | |
| 1600 | |
| 0.6 | |
| -40 | |
| 85 | |
| Bulk | |
| 7 | |
| 4.5 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This ERZ-V05D180 MOV from Panasonic will exceed your needs! This part has a pitch of 5 mm. This device's clamping current is 1 A and clamping voltage is 40 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0016uF. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. This product is 10 mm tall and 4.5 mm deep with a diameter of 7 mm. This varistor has a voltage of 18 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

