Reduced Price
PanasonicERZ-E14A241S1压敏变阻器
Var MOV 150VAC/200VDC 10000A 240V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 100 | |
| 10000 | |
| 1100 | |
| 168 | |
| -40 | |
| 125 | |
| Bulk | |
| 16.5 | |
| 5.4 | |
| 20 | |
| Radial | |
| Through Hole | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

