PanasonicERT-J1VT102J热敏电阻
Thermistor NTC 1K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4450K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 4450 | |
| 4300 to 4550 | |
| -40 | |
| 125 | |
| 1000 | |
| 300 to 1500 | |
| ±5 | |
| ±5 to ±10 | |
| 100m | |
| Temperature Compensation|Temperature Detection | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| Solder Pad | |
| Surface Mount |
A cheap and effective way to measure temperature, this ERT-J1VT102J thermistor from Panasonic belongs in your design. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.