SamtecERM5-030-02.0-L-DV-TR连接器插头及 PCB 插座
Conn High Speed Edge Rate Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Edge Rate Terminal Strip | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 28 | |
| 2.2/Contact | |
| 269VDC|190VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 21.8 | |
| 4.95 | |
| 5.94 | |
| Surface Mount |
Mounting this high speed edge rate terminal strip ERM5-030-02.0-L-DV-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 60 contacts that are made out of phosphor bronze|beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 194 VAC. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.6 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 21.8 mm long and 4.95 mm. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. ERM5-030-02.0-L-DV-TR is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

