PanasonicERJS1DF1R82U单侧表面贴装定值电阻器
Res Thick Film 2010 1.82 Ohm 1% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.82 | |
| 1% | |
| 200 | |
| No | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| -100 to 600 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 0.6 | |
| 0.027 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

