PanasonicERJ-P14J2R7U单侧表面贴装定值电阻器

Res Thick Film 1210 2.7 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive

The ERJ-P14J2R7U fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.7 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is -100 to 600 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

14 个零件: 可以明天配送

    Total$0.04Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      14
         
      • Price: $0.0378
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      12 星期
      • In Stock: 14
      • Price: $0.0378

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.