PanasonicERJ-P14J204U单侧表面贴装定值电阻器

Res Thick Film 1210 200K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive

This is a ERJ-P14J204U fixed single surface-mount resistor from Panasonic. This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.5 (1/2) W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

4,850 个零件: 可以明天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      4850
      Country Of origin:
      日本
         
      • Price: $0.0193
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 4,850
      • Price: $0.0193

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.