PanasonicERJ-B2BFR33V单侧表面贴装定值电阻器
Res Thick Film 0612 0.33 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 330m | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0612 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0612 | |
| 1.6 | |
| 3.2 | |
| 0.55 | |
| 0.011 | |
| ±0.15 | |
| ±0.2 | |
| ±0.15 | |
| Surface Mount |
Use this ERJB2BFR33V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 330m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The ERJB2BFR33V part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 1%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

