PanasonicERJ-3GEYJ620V单侧表面贴装定值电阻器

Res Thick Film 0603 62 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-3GEYJ620V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 62 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

793 个零件: 可以在 2 天内配送

    Total$0.10Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      793
      Country Of origin:
      中国
         
      • Price: $0.0965
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 793
      • Price: $0.0965

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.