PanasonicERJ-3BQF1R5V单侧表面贴装定值电阻器

Res Thick Film 0603 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERJ3BQF1R5V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 1.5 Ohm. This part has a power rating of 0.25 (1/4) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

库存总量: 10,060 个零件

Regional Inventory: 60

    Total$0.08Price for 1

    60 In stock: 可以明天配送

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1842+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      日本
      • In Stock: 60
      • Price: $0.0784
    • (5000)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2541+
      Manufacturer Lead Time:
      20 星期
      • In Stock: 10,000
      • Price: $0.0465

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.