PanasonicERG-3SJ102单侧穿孔定值电阻器
Res Metal Oxide Film 1K Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 1.47 | |
| 0.8 | |
| 38 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the ERG-3SJ102 fixed single through-hole resistor from Panasonic is the component for you. This part has a power rating of 3 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. This product is 15 mm long. The ERG-3SJ102 part has an axial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

