PanasonicERG-2SJ220单侧穿孔定值电阻器
Res Metal Oxide Film 22 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 1 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 22 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the ERG-2SJ220 fixed single through-hole resistor from Panasonic can offer you a solution. This dependable part has a power rating of 2 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long. This device utilizes metal oxide technology. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. The ERG-2SJ220 part has an axial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

