PanasonicERG-2SJ103单侧穿孔定值电阻器
Res Metal Oxide Film 10K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4 | |
| 12 | |
| 0.66 | |
| 0.8 | |
| 30 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the ERG-2SJ103 fixed single through-hole resistor, developed by Panasonic. This part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±350 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12 mm long. It has a tolerance of 5%. This device is made with metal oxide technology. The ERG-2SJ103 part has an axial termination style. This part has an operating temperature of -55 to 200 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

