PanasonicERA-8AED3480V单侧表面贴装定值电阻器

Res Thin Film 1206 348 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-8AED3480V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 348 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%.

Import TariffMay apply to this part

4,860 个零件: 可以明天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1230+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1
      Maximum Of:
      4860
      Country Of origin:
      日本
         
      • Price: $0.0204
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1230+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 4,860
      • Price: $0.0204

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.