PanasonicERA-2AEB2321X单侧表面贴装定值电阻器

Res Thin Film 0402 2.32K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-2AEB2321X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 2.32K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

5,680 个零件: 可以在 2 天内配送

    Total$90.29Price for 1795

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      1795
      Maximum Of:
      5680
      Country Of origin:
      日本
         
      • Price: $0.0503
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2349+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 5,680
      • Price: $0.0503

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.