Micro Commercial ComponentsER2D-LTPRectifiers
Diode Switching 200V 2A 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 2 | |
| 100 | |
| 0.95 | |
| 5 | |
| 35 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode ER2D-LTP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

