AlteraEPM7512BTC144-5复杂可编程逻辑器件
CPLD MAX® 7000BFamily 10KGates 512Macro Cells 163.9MHz 2.5V 144-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000B | |
| EEPROM | |
| 32 | |
| 2 | |
| 2 | |
| 512 | |
| 32 | |
| 10000 | |
| No | |
| 120 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 3.7 | |
| 5.5 | |
| 5 | |
| Yes | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| 3.3|1.8|2.5 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

