AlteraEPM7512AEBI256-7复杂可编程逻辑器件
CPLD MAX® 7000AFamily 10KGates 512Macro Cells 116.3MHz 3.3V 256-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MAX® 7000A | |
| EEPROM | |
| 32 | |
| 2 | |
| 512 | |
| 32 | |
| 10000 | |
| No | |
| 212 | |
| Yes | |
| Yes | |
| Yes | |
| 166.67 | |
| 4.7 | |
| 7.5 | |
| 7 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 2.5|3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

