AlteraEPM570T144C5N复杂可编程逻辑器件
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 2.5V/3.3V 144-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 116 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 201.1 | |
| 7.1 | |
| 8.7|5.9 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 2.5|3.3 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

