AlteraEPM570F256I5N复杂可编程逻辑器件
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 3.3V 256-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MAX® II | |
| 570 | |
| Flash | |
| 8 | |
| 57 | |
| 4 | |
| 2 | |
| 440 | |
| 0.18um | |
| No | |
| 160 | |
| Yes | |
| 6 | |
| Yes | |
| No | |
| 1879.7 | |
| 7.1 | |
| 8.7 | |
| 5 | |
| Yes | |
| 2.375 | |
| 3.6 | |
| 3.3 | |
| 1.5|1.8|2.5|3.3 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| MAX | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

