AlteraEPF6016AFC256-3现场可编程门阵列
FPGA FLEX 6000Family 16KGates 1320Cells 142.86MHz 3.3V 256-Pin FBGA Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| FLEX 6000 | |
| 0.42um | |
| 171 | |
| 3.3 | |
| 1320 | |
| 16000 | |
| SRAM | |
| 16000 | |
| 1320 | |
| 4 | |
| No | |
| Yes | |
| No | |
| 142.86 | |
| No | |
| 3 | |
| 3 | |
| 3.6 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
