AlteraEPF10K50VRC240-2N现场可编程门阵列
FPGA FLEX 10KFamily 50KGates 2880Cells 125MHz 3.3V 240-Pin RQFP EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FLEX 10K | |
| 0.42um | |
| 189 | |
| 3.3 | |
| 2880 | |
| 116000 | |
| SRAM | |
| 20 | |
| 10 | |
| 50000 | |
| 2880 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 125 | |
| No | |
| 2 | |
| 3 | |
| 3.6 | |
| 3.3|5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 32 |
| Package Length | 32 |
| PCB changed | 240 |
| Standard Package Name | QFP |
| Supplier Package | RQFP EP |
| 240 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

