AlteraEPF10K100EBC356-2现场可编程门阵列
FPGA FLEX 10KEFamily 100KGates 4992Cells 250MHz 2.5V 356-Pin BGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| FLEX 10KE | |
| 0.42um | |
| 274 | |
| 2.5 | |
| 4992 | |
| 257000 | |
| SRAM | |
| 48 | |
| 12 | |
| 100000 | |
| 4992 | |
| 6 | |
| No | |
| Yes | |
| Yes | |
| 250 | |
| No | |
| 2 | |
| LVTTL|LVCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| FLEX | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 356 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 356 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
