AlteraEP4CGX15BF14A7N现场可编程门阵列
FPGA Cyclone® IV GXFamily 14400Cells 1.2V 169-Pin FBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Yes |
| Cyclone® IV GX | |
| 60nm | |
| 72 | |
| 9 | |
| 1.2 | |
| 14400 | |
| SRAM | |
| 540 | |
| 60 | |
| 14400 | |
| 20 | |
| 2 | |
| 2 | |
| 2.5 | |
| 1 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 1.16 | |
| 1.24 | |
| 1.2|1.5|1.8|2.5|3|3.3 | |
| -40 | |
| 125 | |
| Commercial | |
| Tray | |
| Cyclone | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 169 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

