AlteraEP20K100QC208-1现场可编程门阵列
FPGA APEX 20KFamily 100KGates 4160Cells 250MHz 2.5V 208-Pin PQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| APEX 20K | |
| 0.22um | |
| 159 | |
| 8 | |
| 2.5 | |
| 4160 | |
| 263000 | |
| SRAM | |
| 52 | |
| 26 | |
| 100000 | |
| 4160 | |
| 8 | |
| 1 | |
| No | |
| No | |
| No | |
| 250 | |
| No | |
| 1 | |
| LVPECL|LVDS|PCI-X|AGP|CTT | |
| LVTTL|LVCMOS | |
| 840Mbps | |
| DDR SDRAM|ZBT SRAM | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| APEX | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

