AlteraEP1AGX60CF484C6N现场可编程门阵列
FPGA Arria® GXFamily 60100Cells 1.2V 484-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A001a.7.a. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Arria® GX | |
| 90nm | |
| 229 | |
| 6 | |
| 1.2 | |
| Utilize Memory | |
| 60100 | |
| 128 (18x18) | |
| SRAM | |
| 2469.4 | |
| 2+252+326 | |
| Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC | |
| Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | |
| 60100 | |
| 16 | |
| 4 | |
| 4 | |
| 2.5 | |
| 32 | |
| No | |
| No | |
| Yes | |
| Yes | |
| 6 | |
| LVPECL|LVDS | |
| LVTTL|LVCMOS|PCI | |
| 2.5Gbps | |
| DDR SDRAM|DDR2 SDRAM | |
| 1.15 | |
| 1.25 | |
| 1.8|2.5|3|3.3|1.2|1.5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Arria | |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 23 mm |
| Package Length | 23 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 484 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

