LittelfuseEP11FPD1AV3BESwitch Push Button
Switch Push Button OFF Mom SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Flush Plunger | |
| OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| 0 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 13.46 | |
| 5.08 | |
| Actuator/Terminals/N/A | |
| O-Ring/Epoxy/Process | |
| IP57 | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Tray | |
| 6.22 | |
| 4.5 | |
| 9.26 | |
| 8.85 | |
| 6.22 | |
| 19.105 | |
| 8.85 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

