SwitchcraftEN3P9F26SX圆形连接器
Conn Circular SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Solder Cup | |
| 26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| 2 | |
| IP16/IP18/IP66/IP68 | |
| 100 | |
| 10 | |
| Bayonet Lock | |
| 1000 | |
| 20.62 | |
| 25.32 | |
| Bulk |
This weathertight EN3P9F26SX connector from Switchcraft is perfect for connecting any circular peripherals you may need to use in your device. This female connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.32 mm long with a diameter of 20.62 mm. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

