SwitchcraftEN3L2F16X圆形连接器
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold | |
| Bulk |
By using this mini weathertight EN3L2F16X connector from Switchcraft you can connect circular peripherals straight to your device. It has a receptacle type gender. This female connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

