| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.69.40.20 |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-C-83723 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | 6 |
| Number of Ports | 1 |
| Number of Contacts | 12 |
| Number of Terminals | 12 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 12-12 |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Stainless Steel |
| Shell Plating | Passivated |
| Maximum Current Rating (A) | 7.5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 7.3 |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 29.6 |
| Product Length (mm) | 35.05 |