| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Common Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±12 | |
| 6 | |
| 10000 | |
| 1 | |
| 25@4.5V | |
| 6.3@4.5V | |
| 580@10V | |
| 1400 | |
| 2250 | |
| 1020 | |
| 3000 | |
| 310 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.7 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-383FL |
| 8 | |
| Lead Shape | Flat |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? ON Semiconductor's EMH2407-TL-H power MOSFET can provide a solution. Its maximum power dissipation is 1400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.